Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53630NLT
Order Code2215873
Product RangeSLIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53630NLT
Order Code2215873
Product RangeSLIC Series
Technical Datasheet
Product RangeSLIC Series
Inductance1.1µH
RMS Current (Irms)3.4A
DC Resistance Max0.011ohm
Inductance Tolerance-
Product Length8.64mm
Product Width8.64mm
Product Height6.86mm
Technical Specifications
Product Range
SLIC Series
RMS Current (Irms)
3.4A
Inductance Tolerance
-
Product Width
8.64mm
Inductance
1.1µH
DC Resistance Max
0.011ohm
Product Length
8.64mm
Product Height
6.86mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245