Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53691NLT
Order Code2215885
Product RangeSLIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53691NLT
Order Code2215885
Product RangeSLIC Series
Technical Datasheet
Product RangeSLIC Series
Inductance2.8µH
RMS Current (Irms)13.9A
DC Resistance Max0.0036ohm
Inductance Tolerance-
Product Length17.02mm
Product Width17.02mm
Product Height9.91mm
Technical Specifications
Product Range
SLIC Series
RMS Current (Irms)
13.9A
Inductance Tolerance
-
Product Width
17.02mm
Inductance
2.8µH
DC Resistance Max
0.0036ohm
Product Length
17.02mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001002