Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53812SNLT
Order Code2215890
Product RangeLCI PE53XXX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53812SNLT
Order Code2215890
Product RangeLCI PE53XXX Series
Technical Datasheet
Product RangeLCI PE53XXX Series
Inductance78µH
RMS Current (Irms)460mA
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length11.18mm
Product Width11.05mm
Product Height9.14mm
Technical Specifications
Product Range
LCI PE53XXX Series
RMS Current (Irms)
460mA
Inductance Tolerance
± 20%
Product Width
11.05mm
Inductance
78µH
DC Resistance Max
0.8ohm
Product Length
11.18mm
Product Height
9.14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396