Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53822SNLT
Order Code2215897
Product RangeLCI PE53XXX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53822SNLT
Order Code2215897
Product RangeLCI PE53XXX Series
Technical Datasheet
Product RangeLCI PE53XXX Series
Inductance54µH
RMS Current (Irms)1A
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length14.48mm
Product Width14.35mm
Product Height9.14mm
Technical Specifications
Product Range
LCI PE53XXX Series
RMS Current (Irms)
1A
Inductance Tolerance
± 20%
Product Width
14.35mm
Inductance
54µH
DC Resistance Max
0.2ohm
Product Length
14.48mm
Product Height
9.14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468