Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53827SNLT
Order Code2215902
Product RangeLCI PE53XXX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53827SNLT
Order Code2215902
Product RangeLCI PE53XXX Series
Technical Datasheet
Product RangeLCI PE53XXX Series
Inductance248µH
RMS Current (Irms)830mA
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length15.75mm
Product Width15.24mm
Product Height9.91mm
Technical Specifications
Product Range
LCI PE53XXX Series
RMS Current (Irms)
830mA
Inductance Tolerance
± 20%
Product Width
15.24mm
Inductance
248µH
DC Resistance Max
0.6ohm
Product Length
15.75mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000764