Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54038SNLT
Order Code2215917
Product RangeHCI PE54XXX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54038SNLT
Order Code2215917
Product RangeHCI PE54XXX Series
Technical Datasheet
Product RangeHCI PE54XXX Series
Inductance77µH
RMS Current (Irms)2.7A
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length23.87mm
Product Width23.87mm
Product Height10.87mm
Technical Specifications
Product Range
HCI PE54XXX Series
RMS Current (Irms)
2.7A
Inductance Tolerance
± 20%
Product Width
23.87mm
Inductance
77µH
DC Resistance Max
0.09ohm
Product Length
23.87mm
Product Height
10.87mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001099