Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54041SNLT
Order Code2215920
Product RangeLCI PE54XXX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54041SNLT
Order Code2215920
Product RangeLCI PE54XXX Series
Technical Datasheet
Product RangeLCI PE54XXX Series
Inductance25µH
RMS Current (Irms)3A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.02mm
Product Height9.91mm
Technical Specifications
Product Range
LCI PE54XXX Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Product Width
17.02mm
Inductance
25µH
DC Resistance Max
0.04ohm
Product Length
17.78mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701