Print Page
Image is for illustrative purposes only. Please refer to product description.
599 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł12.580 |
| 10+ | zł7.930 |
| 25+ | zł7.640 |
| 50+ | zł7.300 |
| 100+ | zł6.200 |
| 500+ | zł5.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA4359
Order Code4665962
Technical Datasheet
Antenna TypeISM / IoT / M2M
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingAdhesive / I-Pex MHF4L Connector
Gain2.2dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / IoT / M2M
Frequency Max
930MHz
Gain
2.2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
860MHz
Antenna Mounting
Adhesive / I-Pex MHF4L Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability