Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł22.320 |
| 5+ | zł20.340 |
| 10+ | zł18.360 |
| 50+ | zł16.960 |
| 100+ | zł15.450 |
| 250+ | zł14.850 |
Price for:Each
Minimum: 1
Multiple: 1
zł22.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5100
Order Code4134330
Technical Datasheet
Antenna TypeEmbedded
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingAdhesive
Gain-1dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Embedded
Frequency Max
2.4835GHz
Gain
-1dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907