Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł34.390 |
10+ | zł24.050 |
100+ | zł16.750 |
250+ | zł15.190 |
500+ | zł13.630 |
1000+ | zł13.380 |
Price for:Each
Minimum: 1
Multiple: 1
zł34.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9037BD0200
Order Code4203570
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHF4 Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
W9037BD0200 is a MHF4 - RP SMA female jumper cable assembly.
- Attenuation is 1dB at 1GHz, attenuation is 3.5dB at 6GHz
- Connector type is I-PEX MHF4 or equivalent + RP SMA female with spring washer
- Cable type is Φ0.81mm coaxial cable, black colour
- 216mm overall length
- 200mm cable length
- Operating temperature range from -40 to +85°C
- Frequency is 0 to 8GHz, nominal impedance is 50±2ohm
- Maximum operating voltage of 1000V
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° MHF4 Plug
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
0.81mm
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00578