Print Page
Image is for illustrative purposes only. Please refer to product description.
369 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł62.790 |
| 3+ | zł61.740 |
| 10+ | zł57.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł62.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A general purpose hand-held microphone with a heavyweight design. Ideal for presentations, karaoke and general speech or vocal applications.
- Wire mesh grille
- Heavyweight ABS body
- On/Off slide switch
- Supplied with 5m XLR to 6.35mm (<1/4/>") jack lead
- Polar pattern: Cardioid
- Frequency response: 80Hz - 12kHz
- Sensitivity: -76dB ±3dB
- Impedance: 600 Ohm
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Sensitivity
-76dB ±3dB
Lead Length
5m
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
12kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575