Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł497.070 |
2+ | zł477.070 |
Price for:Each
Minimum: 1
Multiple: 1
zł497.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS-115A
Order Code4158893
Product RangePULSE Active PA Speakers
Frequency Response Min55Hz
Frequency Response Max18kHz
External Height685mm
External Width425mm
External Depth383mm
Product RangePULSE Active PA Speakers
Plug TypeIEC 60320 C14 Inlet
SVHCTo Be Advised
Product Overview
- 15" LF Driver with 1" HF compression driver
- 200W Class D amplifier
- Continuous RMS Power: 100W
- 5-band graphic EQ ±12dB
- EQ Response: 55Hz - 18kHz
- Max SPL: 123dB
- Dispersion angle (H/V): 90°/50°
- Input: 1x XLR, 1x ¼"Jack, 1x RCA line - with separate level controls
- Output: 1x L/R RCA line
- Input voltage: 100V-240V AC, 50/60Hz
Technical Specifications
Frequency Response Min
55Hz
External Height
685mm
External Depth
383mm
Plug Type
IEC 60320 C14 Inlet
Frequency Response Max
18kHz
External Width
425mm
Product Range
PULSE Active PA Speakers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16