Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS-12PA
Order Code4158922
Product RangePULSE Portable PA Speakers
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS-12PA
Order Code4158922
Product RangePULSE Portable PA Speakers
Product RangePULSE Portable PA Speakers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- MP3 Media player with Bluetooth, USB/MicroSD (TF) and Aux-in (3.5mm stereo Jack socket)
- IR remote control
- 2x UHF handheld wireless microphones (863.2MHz & 864.5MHz)
- Pull-up trolley handle and wheels for easy transportation
- Drivers: LF 12", HF 1"
- Inputs: (mic)XLR and Jack, (line)L/R RCA
- Outputs: L/R RCA
- Max SPL: 115dB
- Frequency range: 65Hz-18kHz
- Input Voltage: 100-240V AC
- MP3 ducking button - for microphone priority
- 5-band graphic EQ and Echo effect
- 35mm Pole mount - to use with a speaker stand
- Battery runtime: 5h (6h charging time)
- Output Power RMS: 50W
- Dispersion (H/V): 90°/50°
- Dimensions (HxWxD): 640 x 420 x 350mm
- Weight: 10.5 kg
Warnings
Not for sale in the EU
Notes
N.B. Not for sale outside of the UK
Technical Specifications
Product Range
PULSE Portable PA Speakers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
UN Hazard Code:2800