Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł21.180 |
| 3+ | zł20.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł21.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000497
Order Code3400516
Technical Datasheet
Connector Type APhono (RCA) Plug, x 2
Connector Type B6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- 2x RCA phono plug to 2x 6.35mm (¼") mono jack plug lead
- Ideal for audio signal connections
- Black flexible 5x10mm O.D 2x single core screened cables
- Pure copper conductors
- Black moulded connector with rubber strain relief
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17