Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł11.520 |
| 3+ | zł11.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł11.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00187
Order Code3374702
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A useful audio connection lead for playing sound from a keyboard/audio mixer through an amplifier and many other uses. Manufactured from premium OFC cable.
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial
1.64ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04