Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00406
Order Code3401099
Product RangePULSE Multicores
Technical Datasheet
106 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł268.520 |
2+ | zł261.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł268.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00406
Order Code3401099
Product RangePULSE Multicores
Technical Datasheet
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColourBlack
Product RangePULSE Multicores
SVHCTo Be Advised
Product Overview
- Ideal for use on stage or in theatres
- 8 Way XLR multicores with 6 sends and 2 returns
- Numbered for easy identification (1-6 sends, A-B returns)
- Screened cable, suitable for balanced audio transmission, fitted with cable gland and strain relief
- Copper conductors
- Tubular metal frame/stand with integral carry handle and winder
- On/off drum lock
- Dimensions outer (WxHxD): 280x365x200mm
- Dimensions drum (Dia.xW): Ø280x160mm
- Weight: 5.1kg
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Technical Specifications
Cable Length - Imperial
49ft
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
15m
Product Range
PULSE Multicores
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.669