Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00593
Order Code3409522
Product RangeWheeled Floor Stand
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł140.860 |
5+ | zł134.870 |
Price for:Each
Minimum: 1
Multiple: 1
zł140.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00593
Order Code3409522
Product RangeWheeled Floor Stand
Technical Datasheet
Accessory TypeFloor Standing Platform
Load Capacity15kg
Product RangeWheeled Floor Stand
SVHCTo Be Advised
Product Overview
A portable, floor standing platform with castors for complete mobility. Ideal to hold a notebook computer or projector for office, school or conference use.
- Tilting platform with cushioned safety sides
- Robust steel construction with plastic adjustment collars
- Folding tripod base with lockable castors
- Platform dimensions: 400x300mm
- Adjustable working height: 1110-1500mm
- Folded dimensions (WxHxD): 350x970x125mm
- 15kg Capacity
Applications
Hobby & Education, Conferencing, Education, Utilities
Technical Specifications
Accessory Type
Floor Standing Platform
Product Range
Wheeled Floor Stand
Load Capacity
15kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7