Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRD2S
Order Code3371471
Product RangePULSE 19" Rack Drawers
Also Known AsGTIN UPC EAN: 5051259012264
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł227.200 |
2+ | zł214.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł227.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRD2S
Order Code3371471
Product RangePULSE 19" Rack Drawers
Also Known AsGTIN UPC EAN: 5051259012264
Technical Datasheet
For Use With19" Rack Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Width - Imperial18.98"
External Depth - Imperial8.27"
External Height89mm
External Width482mm
External Depth210mm
Product RangePULSE 19" Rack Drawers
SVHCTo Be Advised
Product Overview
Shallow depth, 19" steel rack drawer with integrated lock and ball race drawer slides for installation into 19" rack cabinets or mobile flight cases.
- 19" rackmount drawer
- Sprung drawer release catch
- Integrated lock supplied with 2 keys
- Ball race drawer slides
- Release catch in drawer slides for easy removal
- Steel construction with a black powder coating
- Internal Drawer Dimensions (WxHxD): 398x62x198mm
- External Dimensions (WxHxD): 482x89x210mm
- Weight: 3.7kg
Technical Specifications
For Use With
19" Rack Cabinets
Body Colour
Black
External Depth - Imperial
8.27"
External Width
482mm
Product Range
PULSE 19" Rack Drawers
Enclosure Material
Steel
External Width - Imperial
18.98"
External Height
89mm
External Depth
210mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.555