Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoWRM-H-6U
Order Code4264920
Product RangePULSE 19 Inch Wall Rack Mounts
Technical Datasheet
38 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł170.070 |
| 2+ | zł165.890 |
Price for:Each
Minimum: 1
Multiple: 1
zł170.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoWRM-H-6U
Order Code4264920
Product RangePULSE 19 Inch Wall Rack Mounts
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric283mm
External Width - Metric498mm
External Depth - Metric350mm
Product RangePULSE 19 Inch Wall Rack Mounts
SVHCTo Be Advised
Product Overview
A 6U 19” horizontal wall mount rack bracket which offers a versatile storage solution allowing rackmount equipment such as Network devices, power strips, patch panels and audio equipment to be wall mounted to save space.
- Wall mount 6U 19” rack horizontal bracket
- Open frame design with 350mm depth
- Sturdy cold rolled steel construction
- Integrated earthing point
- Stabilizing bar
- Suitable for network devices, power strips, patch panels and AV equipment
- Saves valuable workspace
- Provides ample ventilation
- Ships fully assembled
- Dimensions (WxHxD): 498x283x350mm
- Weight: 5kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Enclosures, Installations, Office, Patch Panels, Multimedia
Technical Specifications
Rack U Height
6U
Body Colour
Black
External Width - Metric
498mm
Product Range
PULSE 19 Inch Wall Rack Mounts
Enclosure Material
Steel
External Height - Metric
283mm
External Depth - Metric
350mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6