Print Page
PPA6
WOOFER, 150W/400W, 6", 94.3HZ
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPPA6
Order Code2833640
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric152.4mm
Impedance8ohm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency-
Sound Pressure Level (SPL)88.5dB
Speaker ShapeRound
External Diameter - Imperial6"
External Width - Imperial-
Frequency Response Min60Hz
Frequency Response Max7kHz
Product Range-
Power Rating Max400W
External Length - Metric-
External Depth - Metric84.58mm
External Length - Imperial-
External Depth - Imperial3.33"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
150W
Sound Pressure Level (SPL)
88.5dB
External Diameter - Imperial
6"
Frequency Response Min
60Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
152.4mm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
7kHz
Power Rating Max
400W
External Depth - Metric
84.58mm
External Depth - Imperial
3.33"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.357625