Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł115.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł115.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQORVO
Manufacturer Part NoDWM1001-DEV
Order Code4683741
Technical Datasheet
Silicon ManufacturerQorvo
Silicon Core NumberDW1000
Kit Application TypeWireless Connectivity
Application Sub TypeUltra-Wideband Transceiver
Kit ContentsDevelopment Board DW1000, Ultra-Wideband Module DWM1001
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWM1001-DEV is an Ultra-Wideband (UWB) transceiver development board. This is a plug-and-play development board for evaluating the features and performance of the DWM1001C ultra-wideband (UWB) transceiver module. Users of this development board can easily assemble a fully wireless real time location system (including anchors, tags & gateways) without designing any hardware or writing a single line of code and quickly progress into developing an application.
- USB connection for reprogramming, debug & power supply
- On board J-Link debugger
- External API via SPI, UART & BLE for configuration & control
- Reset and user buttons, LEDs, and battery charging circuit
- 26-pin Raspberry Pi compatible header
- Allows access to DWM1001 pins via on board headers
Technical Specifications
Silicon Manufacturer
Qorvo
Kit Application Type
Wireless Connectivity
Kit Contents
Development Board DW1000, Ultra-Wideband Module DWM1001
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
DW1000
Application Sub Type
Ultra-Wideband Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001