Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł12.410 |
| 10+ | zł10.420 |
| 25+ | zł9.660 |
| 50+ | zł9.070 |
| 100+ | zł8.520 |
| 250+ | zł8.190 |
| 500+ | zł7.810 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07145-SP036
Order Code3771629
Connector to ConnectorNEMA 5-15P to 45° Fan Receptacle
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial36"
Technical Specifications
Connector to Connector
NEMA 5-15P to 45° Fan Receptacle
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Alternatives for 07145-SP036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042965