Print Page
Image is for illustrative purposes only. Please refer to product description.
325 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.730 |
| 10+ | zł4.040 |
| 25+ | zł3.710 |
| 50+ | zł3.500 |
| 100+ | zł3.300 |
| 250+ | zł3.080 |
| 500+ | zł2.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-G
Order Code1758196
Technical Datasheet
Fan Guard TypePlastic
For Use WithQualtek 120mm Axial Fans
Fixing Centres104.65mm
Colour / Finish-
Product Range-
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
104.65mm
Product Range
-
For Use With
Qualtek 120mm Axial Fans
Colour / Finish
-
Technical Docs (1)
Alternatives for 09450-G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948