Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł603.630 |
| 10+ | zł559.870 |
| 25+ | zł489.900 |
| 50+ | zł437.400 |
| 100+ | zł405.330 |
Price for:Each
Maximum available is 2
Minimum: 5
Multiple: 5
zł3,018.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1730003-15M
Order Code3869274
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
49.2ft
Jacket Colour
Black
Connector Type B
HDMI Type A Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536