Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł18.820 |
10+ | zł16.250 |
25+ | zł15.400 |
50+ | zł14.730 |
100+ | zł14.260 |
250+ | zł13.800 |
500+ | zł13.250 |
1000+ | zł12.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł18.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No223020-01
Order Code2717569
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric1.83m
Current Rating7A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Current Rating
7A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088679