Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł26.460 |
Price for:Each
Minimum: 1
Multiple: 1
zł26.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No107945
Order Code3280569
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourOpaque
External Height - Imperial1.61"
External Height - Metric41mm
External Width - Imperial10.67"
External Width - Metric271mm
External Depth - Imperial6.81"
External Depth - Metric173mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality, low priced assorter box made from high impact plastic.
- Transparent lid, making contents highly visible
Notes
Contents not included
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Opaque
External Height - Metric
41mm
External Width - Metric
271mm
External Depth - Metric
173mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.61"
External Width - Imperial
10.67"
External Depth - Imperial
6.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31