Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No118071
Order Code3519181
Technical Datasheet
Shelf Depth-
Shelf Width-
Load Capacity10000kg
Shelf MaterialGalvanised Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 118071 is an ESD 310 Shelving constructed from zinc galvanised steel making it highly conductive. It can be used in conjunction with red Raaco shelf bins.
- Assembled without unsightly cross bracing
- Can be extended in both directions, including around corners
- Any electrical charges that arise are prevented or dispersed
- 120kg Shelf load capacity
Applications
Industrial
Technical Specifications
Shelf Depth
-
Load Capacity
10000kg
Product Range
-
Shelf Width
-
Shelf Material
Galvanised Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07