Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł2,723.080 |
3+ | zł2,668.600 |
5+ | zł2,614.160 |
Price for:Each
Minimum: 1
Multiple: 1
zł2,723.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136372
Order Code2851396
Product RangeCarrylite
Also Known AsCARRYLITE SAFEBOX 55X4
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial15.87"
External Height - Metric403mm
External Width - Imperial17.76"
External Width - Metric451mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeCarrylite
SVHCNo SVHC (21-Jan-2025)
Product Overview
136372 is a safe box incl. 2 pcs. CarryLite 55 5x10 - 25/1 and 2 pcs. CarryLite 55 5x10 - 25/2. Fitted with rails mounted on ballbearing and key-lock.
- Raaco blue colour, contains 4 CarryLite
- Made of painted steel
- 330.0mm depth, 451.0mm width, 403.0mm height
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
403mm
External Width - Metric
451mm
External Depth - Metric
330mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
15.87"
External Width - Imperial
17.76"
External Depth - Imperial
12.99"
Product Range
Carrylite
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.38