Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł316.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł316.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No142335
Order Code2760597
Product RangeCarryLite
Also Known AsCARRYLITE 55 5X10-0 DLU
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourBlue
External Height - Imperial2.28"
External Height - Metric58mm
External Width - Imperial16.26"
External Width - Metric413mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeCarryLite
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 142335 from Raaco is a blue coloured empty CarryLite with sandwich lid with U-profiles. The CarryLite 55 5x10-0/DLU's sandwich lid allows for insertion of up to 5 sheets of paper of 80mg between the two lids. It can be sub divided using 55 inserts and foam. Fitted with sliding locks and handle. This ergonomic CarryLite is made of polypropylene with virtually unbreakable transparent polycarbonate lids and lockable steel safe box.
- Volume of 0.00843m³
- Net weight of 1.305Kg, tare weight of 0.110Kg and gross weight of 1.415Kg
- Net dimension of 58mm x 413mm x 330mm (H x W x D)
- Load capacity of 10Kg
Contents
CL-55 bund, Carry Lite Dobb.Lid Raaco exterior, Carry Lite Dobb.Lid inside U-profile, CL- handle, 2 CL lock, Insert A8-1.
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
58mm
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
2.28"
External Width - Imperial
16.26"
External Depth - Imperial
12.99"
Product Range
CarryLite
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3