Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.30.243.501/0300
Order Code9928391
Product RangeRAFIX 22 QR Series
Technical Datasheet
8 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł194.330 |
| 5+ | zł149.510 |
| 10+ | zł138.840 |
| 20+ | zł136.050 |
Price for:Each
Minimum: 1
Multiple: 1
zł194.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.243.501/0300
Order Code9928391
Product RangeRAFIX 22 QR Series
Technical Datasheet
For Use WithRAFIX 22 QR Emergency Stop Pushbutton Switches
IP / NEMA Rating-
Product RangeRAFIX 22 QR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.30.243.501/0300 is an opaque red Emergency Stop Pushbutton features clockwise rotation reset operation. It comes with ring nut and claw. In the non-operated condition, a green ring is visible on the side.
- IP65 Protection rating
- 100000 Operating life
Applications
Industrial
Technical Specifications
For Use With
RAFIX 22 QR Emergency Stop Pushbutton Switches
Product Range
RAFIX 22 QR Series
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266