Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł54.610 |
Product Information
Product Overview
SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.
- 170mm x 94mm x 28mm form factor
- 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
- Start voltage is ≥ 3.5V
- Power consumption is 0.85W
- Rated current is 0.18 ±0.02A
- Fan speed control: pulse width modulation control with tachometer
- Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
- Maximum airflow of 2.46CFM
- 21.7dB noise and 150mm cable length
Technical Specifications
Raspberry Pi Compute Module 5 Boards
170mm
Metal
No SVHC (27-Jun-2024)
28mm
94mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate