Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No322A112-25-0
Order Code2798094
Product Range322A112 Series
Also Known As820057-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No322A112-25-0
Order Code2798094
Product Range322A112 Series
Also Known As820057-000
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.26"
I.D. Supplied - Metric6.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.06"
Total Length - Metric52.3mm
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range322A112 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
6.6mm
Total Length - Imperial
2.06"
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
Elastomer
Product Range
322A112 Series
I.D. Supplied - Imperial
0.26"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
52.3mm
I.D. Recovered Max - Metric
3mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808