Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A012-25/225-0
Order Code3236515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł142.800 |
10+ | zł126.900 |
25+ | zł121.700 |
100+ | zł109.340 |
250+ | zł107.150 |
500+ | zł104.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł142.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A012-25/225-0
Order Code3236515
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.94"
Total Length - Metric49.3mm
I.D. Recovered Max - Imperial0.27"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
1.94"
I.D. Recovered Max - Imperial
0.27"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
49.3mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001