Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-23
Order Code2798110
Product RangeB-150 Series
Also Known As042313-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-23
Order Code2798110
Product RangeB-150 Series
Also Known As042313-000
Connector Type0
Internal Diameter24.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length80mm
Wire Gauge-
Product RangeB-150 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
80mm
Product Range
B-150 Series
Internal Diameter
24.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635