Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-SCE-1K-12-50-4
Order Code2797650
Product RangeD-SCE
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł2,506.980 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
zł2,506.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-SCE-1K-12-50-4
Order Code2797650
Product RangeD-SCE
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions12.7mm x 50mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeD-SCE
SVHCTo Be Advised
Product Overview
- Thermal transfer printable heat shrinkable ID wire marker sleeves
- Thin wall, yekllow polyolefin heat shrink tube
- Sleeve shrinks with no damage to material or printed text; holds firm on to wire
- Self-extinguishing, non-flame propagating
- Fluid resistant to key rail, industrial and military fluids (defined by RW-2519)
- Military grade performance
- Material meets requirements of SAE-AMS-DTL-23053/6 Class 1
- Shrink ratio 3:1
- Operating temperature range of –75°C to 135°C
- Recommended cable diameter range of 4.64mm to 10.79mm
- Pack of 1000 sleeves presented in a ladder format
Applications
Cable & Wire Marking, Rail, Industrial, Military
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 50mm
I.D. Min
12.7mm
Product Range
D-SCE
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004