Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-12.5(100)
Order Code2707353
Product RangeRAYBRAID RAY-10X Series
Also Known AsC538733001
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł8,515.960 |
5+ | zł8,254.320 |
10+ | zł7,659.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł8,515.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-12.5(100)
Order Code2707353
Product RangeRAYBRAID RAY-10X Series
Also Known AsC538733001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter12.5mm
Length - Metric100m
Length - Imperial328ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
12.5mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Alternatives for RAY-101-12.5(100)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.979