Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł41.190 |
5+ | zł37.260 |
10+ | zł36.120 |
20+ | zł32.240 |
50+ | zł31.610 |
Product Information
Product Overview
The RAC02-05SGA from Recom Power is a RAC02-GA series single output EMC Class A AC/DC converter in 2W PCB mount package. This ultra low profile, compact size converter is ideal for PCB mounted, compact, board level industrial power supplies. It feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GA have a built-in Class A / FCC Part 15 EMC filter. The device is EN60950-1, 1st Edition, 2006 + AM2, 2013 and IEC60950-1, 2nd Edition, 2005 + AM2, 2013 (File No-16BAS1004811) and EN62368-1, 1st Edition, 2014 IEC62368-1, 2nd Edition, 2014 (File No-16BCS1004811) safety certified.
- Universal input of 85VAC to 264VAC, Pi-type internal input filter
- Nominal input voltage range from 100VAC to 240VAC, 5VDC output voltage
- 400mA output current, 69% typical efficiency, 250W no load power consumption
- Maximum capacitive load of 500µF at 25°C with constant resistant mode at full load
- Input frequency range from 47Hz to 63Hz & internal operating frequency of 65KHz
- Start-up time of 2s at 115VAC, 2s at 230VAC and hold-up time of 18ms at 115VAC, 80ms at 230VAC
- Output accuracy is ±6% max, line regulation is ±2% max, load regulation is ±6% max
- EN61000-4-2, criteria A, air ±8KV, contact ±4KV ESD compliance
- Black plastic, (UL94 V-0) case, FR4, (UL94 V-0) PCB material, PD2 pollution degree
- Package dimension of 33.7mm x 22.2mm x 19mm (L x W x H), continuous SCP, OPP, OCP
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Household
2W
400mA
-
-
85V
85V AC to 264V AC
22.2mm
RAC02-GA Series
1 Output
5VDC
-
-
Fixed
264V
19mm
33.7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate