Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.150 |
10+ | zł4.300 |
25+ | zł4.000 |
50+ | zł3.920 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No319
Order Code2066053
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR64
Battery TechnologySilver Oxide
External Diameter5.8mm
Battery Capacity21mAh
Battery TerminalsFlat Top
External Height2.7mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.29g
Battery IEC CodeSR527SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 319 is a SR64 1.55V/21mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 5% per year at 20°C self discharge
- 21mAh, Discharge over 47kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
21mAh
External Height
2.7mm
Battery Type / Size
Button Cell
Battery IEC Code
SR527SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR64
External Diameter
5.8mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
0.29g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907