Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.570 |
10+ | zł4.680 |
25+ | zł4.350 |
50+ | zł4.260 |
100+ | zł3.830 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No390
Order Code2066074
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity60mAh
External Diameter11.6mm
Battery TerminalsFlat Top
External Height3.1mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.14g
Battery IEC CodeSR1131
Battery NEDA Code1138SO
Battery Compliance-
Product Range-
Product Overview
The 390 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with low-drain zinc/monovalent silver oxide technology, less than 5% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is a low drain battery used for applications with continuous, low power consumption.
- An optimised volume/capacity ratio
- Dimensional precision and stability
- High capacity retention on storage (low self-discharge)
- Excellent reliability - uniformly high quality level
- State of the art leak-proof-ness and good sophisticated sealing process
- Operating temperature range from -10 to 60°C
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
External Height
3.1mm
Battery Type / Size
Button Cell
Battery IEC Code
SR1131
Battery Compliance
-
Battery Size Code
-
Battery Capacity
60mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
1.14g
Battery NEDA Code
1138SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114