Print Page
Image is for illustrative purposes only. Please refer to product description.
1,020 In Stock
Need more?
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.000 |
10+ | zł3.620 |
25+ | zł3.520 |
50+ | zł3.420 |
100+ | zł3.310 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2016 MFR (1BL).
Order Code1823473
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity90mAh
Battery TerminalsPressure Contact
External Height1.6mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.7g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR 2016 MFR (1BL).
2 Products Found
Product Overview
The CR 2016 MFR (1BL) is a 2016 3V/90mAh Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- 0.2mA Standard discharge current
- <lt/>1%/year Self discharge at 23°C
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
90mAh
External Height
1.6mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2016
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.7g
Battery NEDA Code
5000LC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
UN Hazard Code:3090