Print Page
Image is for illustrative purposes only. Please refer to product description.
2,050 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł2.790 |
10+ | zł2.330 |
25+ | zł2.160 |
50+ | zł2.120 |
100+ | zł1.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2025 MFR (1BL).
Order Code1823475
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity165mAh
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.5g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR 2025 MFR (1BL).
2 Products Found
Product Overview
The CR 2025 MFR (1BL) is a 2025 3V/165mAh Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- 0.3mA Standard discharge current
- <lt/>1%/year Self discharge at 23°C
- -30 to 70°C Operating temperature range
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
165mAh
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2025
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.5g
Battery NEDA Code
5003LC
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
UN Hazard Code:3090