Print Page
Image is for illustrative purposes only. Please refer to product description.
305 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.490 |
10+ | zł5.230 |
25+ | zł5.150 |
50+ | zł5.060 |
100+ | zł4.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2032 MFR FH.
Order Code1823480
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity225mAh
External Height7.8mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width20.2mm
External Depth3.2mm
Battery Type / SizeCoin Cell
Weight2.8g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for CR 2032 MFR FH.
1 Product Found
Product Overview
The CR 2032 MFR FH is a single 3V Lithium bare Coin Cell to the wide spectrum of memory backup power sources for different applications. The lithium batteries meet the highest quality standards and offer excellent reliability.
- Self-discharge Less Than 1% per Year at 23°C
- Shelf Life up to 10 Years at Maximum 23°C
- Stable Voltage During Shelf Life
- High Reliability of Operation, Including Leakage Resistance
- Contains no Heavy Metals
Applications
Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
225mAh
Battery Terminals
PCB Pins
External Width
20.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2032
External Diameter
20mm
External Height
7.8mm
Pack Quantity
1
External Depth
3.2mm
Weight
2.8g
Battery NEDA Code
5004LC
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
UN Hazard Code:3090