Print Page
Image is for illustrative purposes only. Please refer to product description.
11,801 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.520 |
10+ | zł7.130 |
25+ | zł6.630 |
50+ | zł6.500 |
100+ | zł5.870 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2450 N.
Order Code4199194
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity540mAh
Battery TerminalsFlat Top
External Height5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight5.9g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR2450 N.
1 Product Found
Product Overview
The CR2450N from Renata is a non rechargeable lithium battery with flat top terminals.
- IEC code of battery is CR2450
- NEDA code of battery is 5029LC
- Available in 2450 standard size
- Nominal Voltage of 3V
- Rated capacity of 540mAh
- Standard discharge current of 0.8mA
- Operating temperature range -40°C to 85°C
- Average battery weight is 5.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
540mAh
External Height
5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2450
External Diameter
24.5mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
5.9g
Battery NEDA Code
5029LC
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3090