Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoCR2477N..
Order Code4199200
Also Known AsGTIN UPC EAN: 3660766494047
Technical Datasheet
2,715 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł20.300 |
5+ | zł19.240 |
10+ | zł18.270 |
20+ | zł17.130 |
50+ | zł15.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2477N..
Order Code4199200
Also Known AsGTIN UPC EAN: 3660766494047
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity950mAh
External Height7.7mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight8.3g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for CR2477N..
1 Product Found
Product Overview
Non-rechargeable lithium CR2477N coin cell battery. Applications include cameras, communication, memory back-up and remote controlled devices.
- Wide operating temperature range
- Extended shelf life
Contents
Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
950mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
2477
External Diameter
24.5mm
External Height
7.7mm
Pack Quantity
1
Weight
8.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090