Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5373IUZ
Order Code2983704
Technical Datasheet
No. of Channels3Channels
No. of Amplifiers3Amplifiers
Gain Bandwidth Product450MHz
Slew Rate Typ1100V/µs
Supply Voltage Range4.75V to 11V
IC Case / PackageQSOP
No. of Pins24Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-13µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleQSOP
Automotive Qualification Standard-
Bandwidth450MHz
Slew Rate1100V/µs
Technical Specifications
No. of Channels
3Channels
Gain Bandwidth Product
450MHz
Supply Voltage Range
4.75V to 11V
No. of Pins
24Pins
Rail to Rail
-
Input Bias Current
-13µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QSOP
Bandwidth
450MHz
No. of Amplifiers
3Amplifiers
Slew Rate Typ
1100V/µs
IC Case / Package
QSOP
Amplifier Type
Differential
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
Slew Rate
1100V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003244