Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7663SCPAZ
Order Code1018173
Technical Datasheet
Output TypeProgrammable
Input Voltage Min1.6V
Input Voltage Max16V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.3V
Output Voltage Max16V
PolarityPositive Output
Max Output Current40mA
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Output Type
Programmable
Input Voltage Max
16V
Output Voltage - Nom
-
Output Voltage Max
16V
Max Output Current
40mA
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
70°C
Input Voltage Min
1.6V
No. of Outputs
2Outputs
Output Voltage Min
1.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000993