Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28022FRZ-T7A
Order Code2687120
Technical Datasheet
Input Voltage Min3V
Input Voltage Max5.5V
PWM Input Frequency-
IC Case / PackageQFN
No. of Pins16Pins
External Input Capacitance10µF
External Output Capacitance75µF
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Digital IC CaseQFN
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Precision Digital Power Monitor
Input Voltage Max
5.5V
IC Case / Package
QFN
External Input Capacitance
10µF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage Min
3V
PWM Input Frequency
-
No. of Pins
16Pins
External Output Capacitance
75µF
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability