Product Information
Product Overview
The ISL68137-61P-EV1Z is an evaluation board for ISL68137 IC. The ISL68137-61P-EV1Z evaluation board provides users a method of evaluating the ISL68137 digital multiphase device. The on-board high-performance transient load generator capable of replicating the type of high di/dt loads typical of today’s high current ASICs. The ISL68137 is combined with the ISL99227 Smart Power Stage (SPS) to provide a highly efficient power solution capable of delivering up to 270A. Typical applications include networking equipment, telecom/datacom equipment, server/storage equipment and point-of-load power supply (memory, DSP, ASIC, FPGA).
- 0.5% VOUT regulation accuracy
- PMBus interface, AVSBus interface
- 3% IOUT telemetry accuracy
- On-board transient load to facilitate testing
- ATX or bench supply connections for input sources
- 0.6V to 1.8V output range
- Input range from 5V to 16V
- 6+1 phase of 270A + 30A
Contents
ISL68137 evaluation board, PMBus adapter, AVSBus adapter, Two USB cables.
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Intersil
Power Management
Eval Board ISL68137
No SVHC (14-Jun-2023)
ISL68137
PWM Controller
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate