Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | zł2.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
zł11,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F12068MSP#50
Order Code4130137
Technical Datasheet
Device Core-
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageLSSOP
No. of I/O's17I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels11Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRL78
MCU SeriesRL78/G1x
Qualification-
Product Overview
R5F12068MSP is a RL78/G15 true low-power platform, 54µA/MHz operating current MCU.
- VDD=single power supply voltage of 2.4 to 5.5V, CISC architecture with 3-stage pipeline
- 8KB ROM capacity, 1MB address space, 1KB block size
- Number of rewrites: 1000000 times (typ), voltage of rewrites is VDD=2.4 to 5.5V
- On-chip selectable power-on-reset (SPOR) circuit, analogue input is 3 to 11 channels
- On-chip BCD (binary-coded decimal) correction circuit, on-chip clock output/buzzer output controller
- External reference voltage or internal reference voltage can be selected as the reference voltage
- Set to N-ch open drain and on-chip pull-up resistor, external interrupt function is 8 channels
- Industrial application temperature rating range from TA=–40°C to +125°C
- 20pin LSSOP package, 0.65mm pitch
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RL78
Qualification
-
Device Core
-
Program Memory Size
8KB
IC Case / Package
LSSOP
Interfaces
I2C, SPI, UART
ADC Channels
11Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RL78/G1x
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability