Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2124214GNP#MA0
Order Code3227199
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage40V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageTDFN-EP
No. of Pins22Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseTDFN-EP
Product Overview
- 3V to 40V input, 1.1A synchronous buck regulator with integrated 500mA LDO
- Synchronous operation for high efficiency
- Integrated high-side and low-side NMOS devices
- Selectable PFM or PWM mode at light loads
- Internal fixed frequency (500KHz) or adjustable switching frequency (300KHz to 2MHz)
- Internal or external soft-start
- Very fast transient response and current limit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
22Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
TDFN-EP
Supply Voltage
40V
No. of LDO Regulators
1
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability